
RSMF5JT100R | |
|---|---|
DigiKey Part Number | 738-RSMF5JT100RTR-ND - Tape & Reel (TR) 738-RSMF5JT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF5JT100R |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.689" L (6.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.3.65900 | kr.36.59 |
| 25 | kr.2.51800 | kr.62.95 |
| 50 | kr.2.40360 | kr.120.18 |
| 100 | kr.2.39650 | kr.239.65 |
| 250 | kr.2.17924 | kr.544.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63386 | kr.1,633.86 |
| 2.000 | kr.1.51909 | kr.3,038.18 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

