
RSMF3JTR390 | |
|---|---|
DigiKey Part Number | 738-RSMF3JTR390TR-ND - Tape & Reel (TR) 738-RSMF3JTR390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JTR390 |
Description | RES 0.39 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JTR390 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.26040 | kr.31.51 |
| 50 | kr.1.11580 | kr.55.79 |
| 100 | kr.0.99350 | kr.99.35 |
| 250 | kr.0.85896 | kr.214.74 |
| 500 | kr.0.77488 | kr.387.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.70330 | kr.703.30 |
| 2.000 | kr.0.64247 | kr.1,284.94 |
| 3.000 | kr.0.61120 | kr.1,833.60 |
| 5.000 | kr.0.57582 | kr.2,879.10 |
| 7.000 | kr.0.55475 | kr.3,883.25 |
| 10.000 | kr.0.53416 | kr.5,341.60 |
| 12.000 | kr.0.52428 | kr.6,291.36 |
| 24.000 | kr.0.49037 | kr.11,768.88 |
| 25.000 | kr.0.48855 | kr.12,213.75 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

