100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JTR100

DigiKey Part Number
RSMF3JTR100TR-ND - Tape & Reel (TR)
RSMF3JTR100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JTR100
Description
RES 0.1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.379
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.13500kr.21.35
25kr.1.60760kr.40.19
50kr.1.51620kr.75.81
100kr.1.49560kr.149.56
250kr.1.34128kr.335.32
500kr.1.22788kr.613.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94521kr.945.21
2.000kr.0.92496kr.1,849.92
3.000kr.0.90470kr.2,714.10
5.000kr.0.89309kr.4,465.45
7.000kr.0.86334kr.6,043.38
10.000kr.0.84838kr.8,483.80
12.000kr.0.81142kr.9,737.04
24.000kr.0.79428kr.19,062.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500