4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JT4R70

DigiKey Part Number
RSMF3JT4R70TR-ND - Tape & Reel (TR)
RSMF3JT4R70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JT4R70
Description
RES 4.7 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JT4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.51100kr.15.11
25kr.1.18040kr.29.51
50kr.1.05960kr.52.98
100kr.1.00760kr.100.76
250kr.0.81560kr.203.90
500kr.0.68106kr.340.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58738kr.587.38
2.000kr.0.54687kr.1,093.74
3.000kr.0.50636kr.1,519.08
5.000kr.0.48849kr.2,442.45
7.000kr.0.46651kr.3,265.57
10.000kr.0.46562kr.4,656.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500