



JS203011CQN | |
|---|---|
DigiKey Part Number | 401-2004-ND |
Manufacturer | |
Manufacturer Product Number | JS203011CQN |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JS203011CQN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.4.66800 | kr.46.68 |
| 25 | kr.4.34680 | kr.108.67 |
| 100 | kr.3.87600 | kr.387.60 |
| 250 | kr.3.59052 | kr.897.63 |
| 500 | kr.3.39144 | kr.1,695.72 |
| 1.000 | kr.3.20863 | kr.3,208.63 |
| 2.500 | kr.2.99275 | kr.7,481.88 |
| 5.000 | kr.2.84906 | kr.14,245.30 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |









