Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSMF3JT43K0-C1 | |
|---|---|
DigiKey Part Number | RSMF3JT43K0-C1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT43K0-C1 |
Description | RES 43K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT43K0-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59876 | kr.598.76 |
| Unit Price without VAT: | kr.0.59876 |
|---|---|
| Unit Price with VAT: | kr.0.74845 |




