33 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JT33R0

DigiKey Part Number
738-RSMF3JT33R0TR-ND - Tape & Reel (TR)
738-RSMF3JT33R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JT33R0
Description
RES 33 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JT33R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX3SJ33RTE Connectivity Passive Product36.121A105914CT-NDkr.2.18000Similar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.27600kr.12.76
25kr.1.07680kr.26.92
50kr.0.95380kr.47.69
100kr.0.84740kr.84.74
250kr.0.73152kr.182.88
500kr.0.65882kr.329.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.59690kr.596.90
2.000kr.0.54431kr.1,088.62
3.000kr.0.51729kr.1,551.87
5.000kr.0.48671kr.2,433.55
7.000kr.0.46849kr.3,279.43
10.000kr.0.45068kr.4,506.80
12.000kr.0.44214kr.5,305.68
24.000kr.0.41282kr.9,907.68
25.000kr.0.41124kr.10,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750