
RSMF3JT2K70 | |
|---|---|
DigiKey Part Number | RSMF3JT2K70TR-ND - Tape & Reel (TR) RSMF3JT2K70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT2K70 |
Description | RES 2.7K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT2K70 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ2K7 | TE Connectivity Passive Product | 8.332 | A131568CT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.28700 | kr.12.87 |
| 25 | kr.1.08800 | kr.27.20 |
| 50 | kr.0.96240 | kr.48.12 |
| 100 | kr.0.85530 | kr.85.53 |
| 250 | kr.0.73796 | kr.184.49 |
| 500 | kr.0.66456 | kr.332.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60217 | kr.602.17 |
| 2.000 | kr.0.54914 | kr.1,098.28 |
| 3.000 | kr.0.52187 | kr.1,565.61 |
| 5.000 | kr.0.49103 | kr.2,455.15 |
| 7.000 | kr.0.47264 | kr.3,308.48 |
| 10.000 | kr.0.45467 | kr.4,546.70 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

