2.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JT2K70

DigiKey Part Number
RSMF3JT2K70TR-ND - Tape & Reel (TR)
RSMF3JT2K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JT2K70
Description
RES 2.7K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JT2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.28000kr.12.80
25kr.1.08040kr.27.01
50kr.0.95680kr.47.84
100kr.0.85000kr.85.00
250kr.0.73380kr.183.45
500kr.0.66088kr.330.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.59876kr.598.76
2.000kr.0.54601kr.1,092.02
3.000kr.0.51890kr.1,556.70
5.000kr.0.48823kr.2,441.15
7.000kr.0.46995kr.3,289.65
10.000kr.0.45209kr.4,520.90
12.000kr.0.44352kr.5,322.24
24.000kr.0.41411kr.9,938.64
25.000kr.0.41252kr.10,313.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750