
RSMF3JT2K40 | |
|---|---|
DigiKey Part Number | 738-RSMF3JT2K40TR-ND - Tape & Reel (TR) 738-RSMF3JT2K40CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT2K40 |
Description | RES 2.4K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT2K40 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.27600 | kr.12.76 |
| 25 | kr.1.07680 | kr.26.92 |
| 50 | kr.0.95380 | kr.47.69 |
| 100 | kr.0.84740 | kr.84.74 |
| 250 | kr.0.73152 | kr.182.88 |
| 500 | kr.0.65882 | kr.329.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59690 | kr.596.90 |
| 2.000 | kr.0.54431 | kr.1,088.62 |
| 3.000 | kr.0.51729 | kr.1,551.87 |
| 5.000 | kr.0.48671 | kr.2,433.55 |
| 7.000 | kr.0.46849 | kr.3,279.43 |
| 10.000 | kr.0.45068 | kr.4,506.80 |
| 12.000 | kr.0.44214 | kr.5,305.68 |
| 24.000 | kr.0.41282 | kr.9,907.68 |
| 25.000 | kr.0.41124 | kr.10,281.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

