150 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JT150R

DigiKey Part Number
RSMF3JT150RTR-ND - Tape & Reel (TR)
RSMF3JT150RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JT150R
Description
RES 150 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JT150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX3SJ150RTE Connectivity Passive Product8.056A106023CT-NDkr.2.56000Similar
In-Stock: 95
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.30100kr.13.01
25kr.1.10000kr.27.50
50kr.0.97300kr.48.65
100kr.0.86470kr.86.47
250kr.0.74612kr.186.53
500kr.0.67190kr.335.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.60882kr.608.82
2.000kr.0.55520kr.1,110.40
3.000kr.0.52763kr.1,582.89
5.000kr.0.49645kr.2,482.25
7.000kr.0.47786kr.3,345.02
10.000kr.0.45969kr.4,596.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250