
RSMF3JT10K0 | |
|---|---|
DigiKey Part Number | RSMF3JT10K0TR-ND - Tape & Reel (TR) RSMF3JT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT10K0 |
Description | RES 10K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.27300 | kr.12.73 |
| 25 | kr.0.98520 | kr.24.63 |
| 50 | kr.0.94140 | kr.47.07 |
| 100 | kr.0.85000 | kr.85.00 |
| 250 | kr.0.73380 | kr.183.45 |
| 500 | kr.0.66088 | kr.330.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.45910 | kr.459.10 |
| 2.000 | kr.0.44898 | kr.897.96 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

