
RSMF3JT100K | |
|---|---|
DigiKey Part Number | RSMF3JT100KTR-ND - Tape & Reel (TR) RSMF3JT100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT100K |
Description | RES 100K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.08040 | kr.27.01 |
| 50 | kr.0.95680 | kr.47.84 |
| 100 | kr.0.85000 | kr.85.00 |
| 250 | kr.0.73380 | kr.183.45 |
| 500 | kr.0.66088 | kr.330.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59876 | kr.598.76 |
| 2.000 | kr.0.54601 | kr.1,092.02 |
| 3.000 | kr.0.51890 | kr.1,556.70 |
| 5.000 | kr.0.48823 | kr.2,441.15 |
| 7.000 | kr.0.46995 | kr.3,289.65 |
| 10.000 | kr.0.45209 | kr.4,520.90 |
| 12.000 | kr.0.44352 | kr.5,322.24 |
| 24.000 | kr.0.41411 | kr.9,938.64 |
| 25.000 | kr.0.41252 | kr.10,313.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

