Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSMF3JB18R0 | |
|---|---|
DigiKey Part Number | RSM318JA-ND |
Manufacturer | |
Manufacturer Product Number | RSMF3JB18R0 |
Description | RES 18 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JB18R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT18R0 | Stackpole Electronics Inc | 0 | RSMF3JT18R0-ND | kr.0.59690 | Parametric Equivalent |
| RSF2B-180-JBW | RCD Components | 0 | 4855-RSF2B-180-JBW-ND | kr.1.30610 | Parametric Equivalent |
| RSF2B-180-JTW | RCD Components | 0 | 4855-RSF2B-180-JTWTR-ND | kr.1.30610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59690 | kr.596.90 |
| Unit Price without VAT: | kr.0.59690 |
|---|---|
| Unit Price with VAT: | kr.0.74613 |



