100 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JTR100

DigiKey Part Number
RSMF2JTR100TR-ND - Tape & Reel (TR)
RSMF2JTR100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JTR100
Description
RES 0.1 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.627
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.20900kr.12.09
25kr.0.94640kr.23.66
50kr.0.89500kr.44.75
100kr.0.80250kr.80.25
250kr.0.69188kr.172.97
500kr.0.62268kr.311.34
1.000kr.0.50199kr.501.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.45910kr.1,147.75
5.000kr.0.44897kr.2,244.85
7.500kr.0.43885kr.3,291.38
12.500kr.0.42328kr.5,291.00
17.500kr.0.40904kr.7,158.20
25.000kr.0.40045kr.10,011.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250