
RSMF2JT68R0 | |
|---|---|
DigiKey Part Number | RSMF2JT68R0TR-ND - Tape & Reel (TR) RSMF2JT68R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT68R0 |
Description | RES 68 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT68R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ68R | TE Connectivity Passive Product | 701 | A131541CT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71600 | kr.7.16 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.53000 | kr.26.50 |
| 100 | kr.0.46850 | kr.46.85 |
| 250 | kr.0.40144 | kr.100.36 |
| 500 | kr.0.35960 | kr.179.80 |
| 1.000 | kr.0.32391 | kr.323.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.28477 | kr.711.93 |
| 5.000 | kr.0.26027 | kr.1,301.35 |
| 7.500 | kr.0.24769 | kr.1,857.67 |
| 12.500 | kr.0.23345 | kr.2,918.12 |
| 17.500 | kr.0.22496 | kr.3,936.80 |
| 25.000 | kr.0.21667 | kr.5,416.75 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

