Direct
Similar
Similar
Similar

RSMF2JT47R0 | |
|---|---|
DigiKey Part Number | RSMF2JT47R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT47R0 |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT47R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JB47R0 | Stackpole Electronics Inc | 0 | RSMF2JB47R0-ND | kr.0.32108 | Direct |
| RSF2JA47R0 | Stackpole Electronics Inc | 0 | RSF2JA47R0-ND | kr.0.37088 | Similar |
| RSF2JB47R0 | Stackpole Electronics Inc | 0 | RSF2JB47R0-ND | kr.0.37088 | Similar |
| RSF2JT47R0 | Stackpole Electronics Inc | 4.373 | RSF2JT47R0CT-ND | kr.1.28000 | Similar |
| ROX2SJ47R | TE Connectivity Passive Product | 13.612 | A105897CT-ND | kr.1.73000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.28227 | kr.705.68 |
| Unit Price without VAT: | kr.0.28227 |
|---|---|
| Unit Price with VAT: | kr.0.35284 |




