
RSMF2JT240R | |
|---|---|
DigiKey Part Number | RSMF2JT240RTR-ND - Tape & Reel (TR) RSMF2JT240RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT240R |
Description | RES 240 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT240R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.71400 | kr.7.14 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.52340 | kr.26.17 |
| 100 | kr.0.46550 | kr.46.55 |
| 250 | kr.0.39916 | kr.99.79 |
| 500 | kr.0.35750 | kr.178.75 |
| 1.000 | kr.0.30260 | kr.302.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.23629 | kr.590.73 |
| 5.000 | kr.0.23292 | kr.1,164.60 |
| 7.500 | kr.0.22955 | kr.1,721.62 |
| 12.500 | kr.0.22368 | kr.2,796.00 |
| 17.500 | kr.0.21544 | kr.3,770.20 |
| 25.000 | kr.0.21149 | kr.5,287.25 |
| 30.000 | kr.0.20988 | kr.6,296.40 |
| 60.000 | kr.0.19718 | kr.11,830.80 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

