Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

RSMF2JT220R | |
|---|---|
DigiKey Part Number | 738-RSMF2JT220RTR-ND - Tape & Reel (TR) 738-RSMF2JT220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT220R |
Description | RES 220 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.59400 | kr.14.85 |
| 50 | kr.0.52360 | kr.26.18 |
| 100 | kr.0.46340 | kr.46.34 |
| 250 | kr.0.39732 | kr.99.33 |
| 500 | kr.0.35584 | kr.177.92 |
| 1.000 | kr.0.32058 | kr.320.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.28183 | kr.704.58 |
| 5.000 | kr.0.25759 | kr.1,287.95 |
| 7.500 | kr.0.24513 | kr.1,838.47 |
| 12.500 | kr.0.23104 | kr.2,888.00 |
| 17.500 | kr.0.22264 | kr.3,896.20 |
| 25.000 | kr.0.21443 | kr.5,360.75 |
| 30.000 | kr.0.21050 | kr.6,315.00 |
| 60.000 | kr.0.19699 | kr.11,819.40 |
| 62.500 | kr.0.19626 | kr.12,266.25 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |




