200 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT200R

DigiKey Part Number
RSMF2JT200RTR-ND - Tape & Reel (TR)
RSMF2JT200RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT200R
Description
RES 200 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.749
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60400kr.6.04
25kr.0.47840kr.11.96
50kr.0.45260kr.22.63
100kr.0.39930kr.39.93
250kr.0.35752kr.89.38
500kr.0.32202kr.161.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.23629kr.590.73
5.000kr.0.23292kr.1,164.60
7.500kr.0.22955kr.1,721.62
12.500kr.0.22368kr.2,796.00
17.500kr.0.21544kr.3,770.20
25.000kr.0.21149kr.5,287.25
30.000kr.0.20988kr.6,296.40
60.000kr.0.19718kr.11,830.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250