
RSMF2JT1R00 | |
|---|---|
DigiKey Part Number | RSMF2JT1R00TR-ND - Tape & Reel (TR) RSMF2JT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT1R00 |
Description | RES 1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.63700 | kr.6.37 |
| 25 | kr.0.47840 | kr.11.96 |
| 50 | kr.0.45260 | kr.22.63 |
| 100 | kr.0.39930 | kr.39.93 |
| 250 | kr.0.35752 | kr.89.38 |
| 500 | kr.0.32202 | kr.161.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.24982 | kr.624.55 |
| 5.000 | kr.0.24644 | kr.1,232.20 |
| 7.500 | kr.0.24305 | kr.1,822.88 |
| 12.500 | kr.0.23676 | kr.2,959.50 |
| 17.500 | kr.0.22815 | kr.3,992.62 |
| 25.000 | kr.0.22057 | kr.5,514.25 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

