1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT1K00

DigiKey Part Number
RSMF2JT1K00TR-ND - Tape & Reel (TR)
RSMF2JT1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT1K00
Description
RES 1K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.121
Factory Stock: 100.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.71400kr.7.14
25kr.0.55280kr.13.82
50kr.0.52340kr.26.17
100kr.0.46550kr.46.55
250kr.0.39916kr.99.79
500kr.0.35750kr.178.75
1.000kr.0.25418kr.254.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22955kr.573.88
5.000kr.0.22617kr.1,130.85
7.500kr.0.22280kr.1,671.00
12.500kr.0.21544kr.2,693.00
17.500kr.0.21148kr.3,700.90
25.000kr.0.19791kr.4,947.75
30.000kr.0.19718kr.5,915.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250