100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT100R

DigiKey Part Number
RSMF2JT100RTR-ND - Tape & Reel (TR)
RSMF2JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT100R
Description
RES 100 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.71400kr.7.14
25kr.0.55280kr.13.82
50kr.0.52340kr.26.17
100kr.0.46550kr.46.55
250kr.0.39916kr.99.79
500kr.0.35750kr.178.75
1.000kr.0.27495kr.274.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.24982kr.624.55
5.000kr.0.24644kr.1,232.20
7.500kr.0.24305kr.1,822.88
12.500kr.0.23212kr.2,901.50
17.500kr.0.22368kr.3,914.40
25.000kr.0.22057kr.5,514.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250