RSMF2JA51R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.59909
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.32208
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.28315
Datasheet
51 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JA51R0

DigiKey Part Number
RSMF2JA51R0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSMF2JA51R0
Description
RES 51 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JA51R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
Quantitycms-unit-priceExt Price
1.000kr.0.32208kr.322.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.32208
Unit Price with VAT:kr.0.40260