RSMF2JA1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KOA Speer Electronics, Inc.
In Stock: 954
Unit Price: kr.2.12000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 155.035
Unit Price: kr.1.74000
Datasheet
1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JA1K00

DigiKey Part Number
RSMF2JA1K00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSMF2JA1K00
Description
RES 1K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JA1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.000
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.32208kr.322.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.32208
Unit Price with VAT:kr.0.40260