
RSMF2GA270R | |
|---|---|
DigiKey Part Number  | 738-RSMF2GA270R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RSMF2GA270R  | 
Description  | RES 270 OHM 2% 2W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RSMF2GA270R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Proof, Safety  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 235°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.177" Dia x 0.433" L (4.50mm x 11.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.45517 | kr.455.17 | 
| Unit Price without VAT: | kr.0.45517 | 
|---|---|
| Unit Price with VAT: | kr.0.56896 | 

