Parametric Equivalent

RSMF2FA150R | |
|---|---|
DigiKey Part Number | RSMF2FA150R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSMF2FA150R |
Description | RES 150 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2FA150R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FT150R | Stackpole Electronics Inc | 0 | RSMF2FT150R-ND | kr.0.47172 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.53288 | kr.532.88 |
| Unit Price without VAT: | kr.0.53288 |
|---|---|
| Unit Price with VAT: | kr.0.66610 |


