
RSMF2FT54R9 | |
|---|---|
DigiKey Part Number | 738-RSMF2FT54R9TR-ND - Tape & Reel (TR) 738-RSMF2FT54R9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2FT54R9 |
Description | RES 54.9 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2FT54R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.16400 | kr.11.64 |
| 25 | kr.0.98000 | kr.24.50 |
| 50 | kr.0.86680 | kr.43.34 |
| 100 | kr.0.76970 | kr.76.97 |
| 250 | kr.0.66356 | kr.165.89 |
| 500 | kr.0.59708 | kr.298.54 |
| 1.000 | kr.0.54044 | kr.540.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.47842 | kr.1,196.05 |
| 5.000 | kr.0.43961 | kr.2,198.05 |
| 7.500 | kr.0.41967 | kr.3,147.53 |
| 12.500 | kr.0.39711 | kr.4,963.88 |
| 17.500 | kr.0.38367 | kr.6,714.23 |
| 25.000 | kr.0.37054 | kr.9,263.50 |
| 30.000 | kr.0.36424 | kr.10,927.20 |
| 60.000 | kr.0.34261 | kr.20,556.60 |
| 62.500 | kr.0.34145 | kr.21,340.62 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

