RSMF1JTR110 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.39316
Datasheet
110 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JTR110

DigiKey Part Number
738-RSMF1JTR110TR-ND - Tape & Reel (TR)
738-RSMF1JTR110CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JTR110
Description
RES 0.11 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JTR110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.86800kr.8.68
25kr.0.73040kr.18.26
50kr.0.64300kr.32.15
100kr.0.57030kr.57.03
250kr.0.48996kr.122.49
500kr.0.43956kr.219.78
1.000kr.0.39667kr.396.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.34969kr.874.23
5.000kr.0.32029kr.1,601.45
7.500kr.0.30519kr.2,288.93
12.500kr.0.28811kr.3,601.37
17.500kr.0.27793kr.4,863.78
25.000kr.0.26798kr.6,699.50
30.000kr.0.26321kr.7,896.30
60.000kr.0.24683kr.14,809.80
62.500kr.0.24595kr.15,371.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750