Similar

RSMF1JTR110 | |
|---|---|
DigiKey Part Number | 738-RSMF1JTR110TR-ND - Tape & Reel (TR) 738-RSMF1JTR110CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JTR110 |
Description | RES 0.11 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JTR110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.86800 | kr.8.68 |
| 25 | kr.0.73040 | kr.18.26 |
| 50 | kr.0.64300 | kr.32.15 |
| 100 | kr.0.57030 | kr.57.03 |
| 250 | kr.0.48996 | kr.122.49 |
| 500 | kr.0.43956 | kr.219.78 |
| 1.000 | kr.0.39667 | kr.396.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.34969 | kr.874.23 |
| 5.000 | kr.0.32029 | kr.1,601.45 |
| 7.500 | kr.0.30519 | kr.2,288.93 |
| 12.500 | kr.0.28811 | kr.3,601.37 |
| 17.500 | kr.0.27793 | kr.4,863.78 |
| 25.000 | kr.0.26798 | kr.6,699.50 |
| 30.000 | kr.0.26321 | kr.7,896.30 |
| 60.000 | kr.0.24683 | kr.14,809.80 |
| 62.500 | kr.0.24595 | kr.15,371.88 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


