
RSMF1JTR100 | |
---|---|
DigiKey Part Number | RSMF1JTR100TR-ND - Tape & Reel (TR) RSMF1JTR100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JTR100 |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JTR100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.76800 | kr.7.68 |
25 | kr.0.71920 | kr.17.98 |
50 | kr.0.64000 | kr.32.00 |
100 | kr.0.56770 | kr.56.77 |
250 | kr.0.48768 | kr.121.92 |
500 | kr.0.43750 | kr.218.75 |
1.000 | kr.0.39482 | kr.394.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.32256 | kr.806.40 |
5.000 | kr.0.30240 | kr.1,512.00 |
7.500 | kr.0.29904 | kr.2,242.80 |
12.500 | kr.0.28677 | kr.3,584.63 |
17.500 | kr.0.27663 | kr.4,841.02 |
25.000 | kr.0.26885 | kr.6,721.25 |
30.000 | kr.0.26198 | kr.7,859.40 |
60.000 | kr.0.24568 | kr.14,740.80 |
62.500 | kr.0.24480 | kr.15,300.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |