47 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT47K0

DigiKey Part Number
RSMF1JT47K0TR-ND - Tape & Reel (TR)
RSMF1JT47K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT47K0
Description
RES 47K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT47K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.58300kr.5.83
25kr.0.49240kr.12.31
50kr.0.43200kr.21.60
100kr.0.38200kr.38.20
250kr.0.32640kr.81.60
500kr.0.29178kr.145.89
1.000kr.0.26230kr.262.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22991kr.574.77
5.000kr.0.20967kr.1,048.35
7.500kr.0.19927kr.1,494.53
12.500kr.0.18749kr.2,343.62
17.500kr.0.18047kr.3,158.22
25.000kr.0.17361kr.4,340.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500