
RSMF1JT470R | |
|---|---|
DigiKey Part Number | RSMF1JT470RTR-ND - Tape & Reel (TR) RSMF1JT470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT470R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.58300 | kr.5.83 |
| 25 | kr.0.49240 | kr.12.31 |
| 50 | kr.0.43200 | kr.21.60 |
| 100 | kr.0.38200 | kr.38.20 |
| 250 | kr.0.32640 | kr.81.60 |
| 500 | kr.0.29178 | kr.145.89 |
| 1.000 | kr.0.26230 | kr.262.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.22991 | kr.574.77 |
| 5.000 | kr.0.20967 | kr.1,048.35 |
| 7.500 | kr.0.19927 | kr.1,494.53 |
| 12.500 | kr.0.18749 | kr.2,343.62 |
| 17.500 | kr.0.18047 | kr.3,158.22 |
| 25.000 | kr.0.17361 | kr.4,340.25 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

