
RSMF1JT360R | |
|---|---|
DigiKey Part Number | 738-RSMF1JT360RTR-ND - Tape & Reel (TR) 738-RSMF1JT360RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT360R |
Description | RES 360 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48900 | kr.4.89 |
| 25 | kr.0.39080 | kr.9.77 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.32090 | kr.32.09 |
| 250 | kr.0.28704 | kr.71.76 |
| 500 | kr.0.25798 | kr.128.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.16880 | kr.422.00 |
| 5.000 | kr.0.16750 | kr.837.50 |
| 7.500 | kr.0.15640 | kr.1,173.00 |
| 12.500 | kr.0.15580 | kr.1,947.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

