330 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT330R

DigiKey Part Number
RSMF1JT330RTR-ND - Tape & Reel (TR)
RSMF1JT330RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT330R
Description
RES 330 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.352
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.51400kr.5.14
25kr.0.38600kr.9.65
50kr.0.36140kr.18.07
100kr.0.32090kr.32.09
250kr.0.28704kr.71.76
500kr.0.25798kr.128.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.17554kr.438.85
5.000kr.0.17074kr.853.70
7.500kr.0.16751kr.1,256.33
12.500kr.0.15640kr.1,955.00
17.500kr.0.15580kr.2,726.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500