2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT2K00

DigiKey Part Number
RSMF1JT2K00TR-ND - Tape & Reel (TR)
RSMF1JT2K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT2K00
Description
RES 2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317.755
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.48900kr.4.89
25kr.0.38600kr.9.65
50kr.0.36140kr.18.07
100kr.0.32090kr.32.09
250kr.0.28704kr.71.76
500kr.0.25798kr.128.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.23063kr.576.58
5.000kr.0.21033kr.1,051.65
7.500kr.0.19989kr.1,499.18
12.500kr.0.18808kr.2,351.00
17.500kr.0.18103kr.3,168.03
25.000kr.0.17415kr.4,353.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500