
RSMF1JT1K30 | |
---|---|
DigiKey Part Number | 738-RSMF1JT1K30TR-ND - Tape & Reel (TR) 738-RSMF1JT1K30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT1K30 |
Description | RES 1.3K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT1K30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.57600 | kr.5.76 |
25 | kr.0.48120 | kr.12.03 |
50 | kr.0.42240 | kr.21.12 |
100 | kr.0.37380 | kr.37.38 |
250 | kr.0.31948 | kr.79.87 |
500 | kr.0.28556 | kr.142.78 |
1.000 | kr.0.25670 | kr.256.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.22505 | kr.562.62 |
5.000 | kr.0.20524 | kr.1,026.20 |
7.500 | kr.0.19505 | kr.1,462.88 |
12.500 | kr.0.18353 | kr.2,294.12 |
17.500 | kr.0.17665 | kr.3,091.38 |
25.000 | kr.0.16994 | kr.4,248.50 |
30.000 | kr.0.16672 | kr.5,001.60 |
60.000 | kr.0.15567 | kr.9,340.20 |
62.500 | kr.0.15507 | kr.9,691.88 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |