
RSMF1JT1K00 | |
---|---|
DigiKey Part Number | RSMF1JT1K00TR-ND - Tape & Reel (TR) RSMF1JT1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT1K00 |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.44200 | kr.4.42 |
25 | kr.0.33520 | kr.8.38 |
50 | kr.0.31880 | kr.15.94 |
100 | kr.0.30460 | kr.30.46 |
250 | kr.0.20300 | kr.50.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.16801 | kr.420.02 |
5.000 | kr.0.16672 | kr.833.60 |
7.500 | kr.0.15567 | kr.1,167.53 |
12.500 | kr.0.15507 | kr.1,938.38 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |