10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT10R0

DigiKey Part Number
RSMF1JT10R0TR-ND - Tape & Reel (TR)
RSMF1JT10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT10R0
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54000kr.5.40
25kr.0.40400kr.10.10
50kr.0.40120kr.20.06
100kr.0.37550kr.37.55
250kr.0.32100kr.80.25
500kr.0.28690kr.143.45
1.000kr.0.22646kr.226.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.18230kr.455.75
5.000kr.0.17891kr.894.55
7.500kr.0.17554kr.1,316.55
12.500kr.0.17074kr.2,134.25
17.500kr.0.16750kr.2,931.25
25.000kr.0.15640kr.3,910.00
30.000kr.0.15580kr.4,674.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000