
RSMF1JT10R0 | |
|---|---|
DigiKey Part Number | RSMF1JT10R0TR-ND - Tape & Reel (TR) RSMF1JT10R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT10R0 |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54000 | kr.5.40 |
| 25 | kr.0.40400 | kr.10.10 |
| 50 | kr.0.40120 | kr.20.06 |
| 100 | kr.0.37550 | kr.37.55 |
| 250 | kr.0.32100 | kr.80.25 |
| 500 | kr.0.28690 | kr.143.45 |
| 1.000 | kr.0.22646 | kr.226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.18230 | kr.455.75 |
| 5.000 | kr.0.17891 | kr.894.55 |
| 7.500 | kr.0.17554 | kr.1,316.55 |
| 12.500 | kr.0.17074 | kr.2,134.25 |
| 17.500 | kr.0.16750 | kr.2,931.25 |
| 25.000 | kr.0.15640 | kr.3,910.00 |
| 30.000 | kr.0.15580 | kr.4,674.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

