100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT100K

DigiKey Part Number
RSMF1JT100KTR-ND - Tape & Reel (TR)
RSMF1JT100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT100K
Description
RES 100K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.668
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.57900kr.5.79
25kr.0.48360kr.12.09
50kr.0.42440kr.21.22
100kr.0.37550kr.37.55
250kr.0.32100kr.80.25
500kr.0.28690kr.143.45
1.000kr.0.25791kr.257.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22610kr.565.25
5.000kr.0.20620kr.1,031.00
7.500kr.0.19597kr.1,469.78
12.500kr.0.18439kr.2,304.88
17.500kr.0.17748kr.3,105.90
25.000kr.0.17074kr.4,268.50
30.000kr.0.16750kr.5,025.00
60.000kr.0.15640kr.9,384.00
62.500kr.0.15580kr.9,737.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500