
RSMF1JA1K30 | |
|---|---|
DigiKey Part Number | 738-RSMF1JA1K30CT-ND - Cut Tape (CT) 738-RSMF1JA1K30TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSMF1JA1K30 |
Description | RES 1.3K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JA1K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.57900 | kr.5.79 |
| 25 | kr.0.48360 | kr.12.09 |
| 50 | kr.0.42440 | kr.21.22 |
| 100 | kr.0.37550 | kr.37.55 |
| 250 | kr.0.32100 | kr.80.25 |
| 500 | kr.0.28690 | kr.143.45 |
| 1.000 | kr.0.25791 | kr.257.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.23325 | kr.466.50 |
| 4.000 | kr.0.21226 | kr.849.04 |
| 6.000 | kr.0.20147 | kr.1,208.82 |
| 10.000 | kr.0.18927 | kr.1,892.70 |
| 14.000 | kr.0.18200 | kr.2,548.00 |
| 20.000 | kr.0.17489 | kr.3,497.80 |
| 24.000 | kr.0.17148 | kr.4,115.52 |
| 48.000 | kr.0.15978 | kr.7,669.44 |
| 50.000 | kr.0.15915 | kr.7,957.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

