Parametric Equivalent

RSMF1FTR120 | |
|---|---|
DigiKey Part Number | RSMF1FTR120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF1FTR120 |
Description | RES 0.12 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FTR120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.500 | kr.0.30553 | kr.763.83 |
| Unit Price without VAT: | kr.0.30553 |
|---|---|
| Unit Price with VAT: | kr.0.38191 |


