
RSMF1FT1K00 | |
|---|---|
DigiKey Part Number | 738-RSMF1FT1K00TR-ND - Tape & Reel (TR) 738-RSMF1FT1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1FT1K00 |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FT1K00 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.77600 | kr.7.76 |
| 25 | kr.0.65400 | kr.16.35 |
| 50 | kr.0.57560 | kr.28.78 |
| 100 | kr.0.50960 | kr.50.96 |
| 250 | kr.0.43716 | kr.109.29 |
| 500 | kr.0.39166 | kr.195.83 |
| 1.000 | kr.0.35300 | kr.353.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.31068 | kr.776.70 |
| 5.000 | kr.0.28417 | kr.1,420.85 |
| 7.500 | kr.0.27055 | kr.2,029.12 |
| 12.500 | kr.0.25514 | kr.3,189.25 |
| 17.500 | kr.0.24596 | kr.4,304.30 |
| 25.000 | kr.0.23699 | kr.5,924.75 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

