1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1FT1K00

DigiKey Part Number
738-RSMF1FT1K00TR-ND - Tape & Reel (TR)
738-RSMF1FT1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1FT1K00
Description
RES 1K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1FT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.77600kr.7.76
25kr.0.65400kr.16.35
50kr.0.57560kr.28.78
100kr.0.50960kr.50.96
250kr.0.43716kr.109.29
500kr.0.39166kr.195.83
1.000kr.0.35300kr.353.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.31068kr.776.70
5.000kr.0.28417kr.1,420.85
7.500kr.0.27055kr.2,029.12
12.500kr.0.25514kr.3,189.25
17.500kr.0.24596kr.4,304.30
25.000kr.0.23699kr.5,924.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500