
RSF3JT10K0 | |
|---|---|
DigiKey Part Number | 738-RSF3JT10K0TR-ND - Tape & Reel (TR) 738-RSF3JT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF3JT10K0 |
Description | RES 10K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF3JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.689" L (6.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.57800 | kr.25.78 |
| 25 | kr.2.19120 | kr.54.78 |
| 50 | kr.1.95080 | kr.97.54 |
| 100 | kr.1.74510 | kr.174.51 |
| 250 | kr.1.51904 | kr.379.76 |
| 500 | kr.1.37770 | kr.688.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.25758 | kr.1,257.58 |
| 2.000 | kr.1.15541 | kr.2,310.82 |
| 3.000 | kr.1.10294 | kr.3,308.82 |
| 5.000 | kr.1.04358 | kr.5,217.90 |
| 7.000 | kr.1.00821 | kr.7,057.47 |
| 10.000 | kr.0.97363 | kr.9,736.30 |
| 12.000 | kr.0.95706 | kr.11,484.72 |
| 24.000 | kr.0.90017 | kr.21,604.08 |
| 25.000 | kr.0.89709 | kr.22,427.25 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

