330 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
330m Ohm RS(M)F 5% Axial bl

RSF2JTR330

DigiKey Part Number
RSF2JTR330TR-ND - Tape & Reel (TR)
RSF2JTR330CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JTR330
Description
RES 0.33 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JTR330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.146
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.95200kr.9.52
25kr.0.80000kr.20.00
50kr.0.70740kr.35.37
100kr.0.62690kr.62.69
250kr.0.53936kr.134.84
500kr.0.48430kr.242.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.43756kr.437.56
2.000kr.0.39773kr.795.46
3.000kr.0.37729kr.1,131.87
5.000kr.0.35414kr.1,770.70
7.000kr.0.34034kr.2,382.38
10.000kr.0.32686kr.3,268.60
12.000kr.0.32039kr.3,844.68
24.000kr.0.29819kr.7,156.56
25.000kr.0.29699kr.7,424.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000