


RSF2JTR330 | |
|---|---|
DigiKey Part Number | RSF2JTR330TR-ND - Tape & Reel (TR) RSF2JTR330CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JTR330 |
Description | RES 0.33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JTR330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.95200 | kr.9.52 |
| 25 | kr.0.80000 | kr.20.00 |
| 50 | kr.0.70740 | kr.35.37 |
| 100 | kr.0.62690 | kr.62.69 |
| 250 | kr.0.53936 | kr.134.84 |
| 500 | kr.0.48430 | kr.242.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.44631 | kr.446.31 |
| 2.000 | kr.0.40570 | kr.811.40 |
| 3.000 | kr.0.38484 | kr.1,154.52 |
| 5.000 | kr.0.36122 | kr.1,806.10 |
| 7.000 | kr.0.34715 | kr.2,430.05 |
| 10.000 | kr.0.33340 | kr.3,334.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

