100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JTR100

DigiKey Part Number
RSF2JTR100TR-ND - Tape & Reel (TR)
RSF2JTR100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JTR100
Description
RES 0.1 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.265
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.53700kr.15.37
25kr.1.30400kr.32.60
50kr.1.15480kr.57.74
100kr.1.02750kr.102.75
250kr.0.88864kr.222.16
500kr.0.80156kr.400.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.72755kr.727.55
2.000kr.0.66461kr.1,329.22
3.000kr.0.63226kr.1,896.78
5.000kr.0.59569kr.2,978.45
7.000kr.0.57388kr.4,017.16
10.000kr.0.55258kr.5,525.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500