


RSF2JT4K70 | |
|---|---|
DigiKey Part Number | RSF2JT4K70TR-ND - Tape & Reel (TR) RSF2JT4K70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT4K70 |
Description | RES 4.7K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.82900 | kr.8.29 |
| 25 | kr.0.69960 | kr.17.49 |
| 50 | kr.0.61720 | kr.30.86 |
| 100 | kr.0.54660 | kr.54.66 |
| 250 | kr.0.46912 | kr.117.28 |
| 500 | kr.0.42066 | kr.210.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.37943 | kr.379.43 |
| 2.000 | kr.0.34439 | kr.688.78 |
| 3.000 | kr.0.32637 | kr.979.11 |
| 5.000 | kr.0.30597 | kr.1,529.85 |
| 7.000 | kr.0.29380 | kr.2,056.60 |
| 10.000 | kr.0.28192 | kr.2,819.20 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

